Low

HONEYWELL  MLH150PSB06B  Pressure Sensor, Heavy Duty, Current, 150 psi, Sealed Gauge, 30 V, NPT

HONEYWELL MLH150PSB06B
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
MLH150PSB06B
Newark Part No.:
71M5258
Product Range
MLH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
Current
Operating Pressure Max:
150psi
Pressure Measurement Type:
Sealed Gauge
Voltage Rating:
30V
Port Style:
NPT
Supply Current:
-
Product Range:
MLH Series
Operating Pressure Min:
0
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.