Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 01P3644
- Manufacturer Part No:
- MA3055S10
-
- Technical Data Sheet (109.38KB) EN
Product Information
- HIGH TEMPERATURE VRS SENSOR
- Operating Temperature Min: -73°C
- Operating Temperature Max: 230°C
- SVHC: No SVHC (19-Dec-2012)
- Body Material: Stainless Steel
- Conductor Make-up: 28 AWG Insulated Leads
- External Diameter: 6.4mm
- External
- RoHS Compliant: Yes
Availability
|
Availability:
11
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
11 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $348.16
Price
| Qty | Price |
|---|---|
| 1 - 4 | $348.16 |
| 5 - 9 | $331.51 |
| 10 - 24 | $316.37 |
| 25 - 49 | $305.78 |
| 50+ | $293.67 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


