Low

HONEYWELL S&C  LLN8651721  SENSOR, LIQUID LEVEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 61H4634
  • Manufacturer Part No LLN8651721

Product Information


  • Output Current: 200mA
  • Response Time: 50µs
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: -
  • Supply Voltage DC Max: 40V
  • Supply Voltage DC Min: 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1845

Availability

Availability: No Longer Manufactured


Substitutes

  • 28M8242 - HONEYWELL S&C-LLN8651722-LIQUID LEVEL SENSOR

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28M8242
LLN8651722

LLN8651722

HONEYWELL S&C

LIQUID LEVEL SENSOR

LIQUID LEVEL SENSOR; Output Current:200mA; Sensor Output:NPN; Supply Voltage DC Min:10V; Supply Voltage DC Max:40V; Response Time:50µs; Body Material:Stainless-steel; Connection Size:3/8"; Port Style:Threaded; Supply Current:60mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $234.38 10+ $202.75 50+ $185.49 100+ $179.74

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought