Low

HONEYWELL S&C  LLE105100  SENSOR, LIQUID LEVEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 65K8991
  • Manufacturer Part No LLE105100

Product Information


  • Output Current: 40mA
  • Response Time: 50µs
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Digital
  • Supply Voltage DC Max: 12V
  • Supply Voltage DC Min: 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $47.77

Buy

Price

Quantity List Price
10 - 24 $47.77
25 - 49 $45.77
50 - 99 $43.99
100 - 249 $39.87
250+ $38.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought