Low

HONEYWELL  LLE105100  SENSOR, LEVEL, LIQUID, PUSH-IN

HONEYWELL LLE105100
Technical Data Sheet (101.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Sensor Output:
Digital
Supply Voltage DC Min:
5V
Supply Voltage DC Max:
12V
Output Current:
40mA
Response Time:
50µs
Product Range:
LLE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No

Substitutes

SENSOR, LEVEL, LIQUID, POLYSULPHONE

HONEYWELL

394: 

Price for: Each

1+ $62.74 25+ $59.44 50+ $56.85 100+ $54.96 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.