Low

HONEYWELL S&C  LLE103101  SENSOR, LIQUID LEVEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 65K8990
  • Manufacturer Part No LLE103101

Product Information


  • Output Current: 40mA
  • Response Time: 50µs
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Digital
  • Supply Voltage DC Max: 12V
  • Supply Voltage DC Min: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1839
  •  130/1845

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.33

Buy

Price

Quantity List Price Your Price
1 - 5 $65.30 Promotional price $50.33
6 - 11 $60.75 Promotional price $50.33
12+ $59.40 Promotional price $50.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought