HONEYWELL S&C  LLE102000  SENSOR, LIQUID LEVEL

HONEYWELL S&C LLE102000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M9540
  • Manufacturer Part No LLE102000

Product Overview


The LLE102000 is a Liquid Level Sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. They incorporates reverse polarity, over voltage, short circuit and transient protection. Mode of operation is derived from the principle of total internal reflection. An LED and photo-transistor are housed within a plastic dome at the head of device.
  • Digital output
  • Electrically robust
  • Microprocessor compatible
  • Polysulphone sensor housing suitable for hygiene applications
  • 250mm Lead wire terminal
  • -25 to 80°C Operating temperature

Applications

Industrial; Automotive; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Output Current: 10mA
  • Response Time: 50µs
  • SVHC: To Be Advised
  • Sensor Output: Digital
  • Supply Voltage DC Max: 12V
  • Supply Voltage DC Min: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1848
  •  132/1846

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.26 $41.26

Buy

Price

Quantity List Price
1 - 9 $41.26
10 - 24 $37.74
25 - 49 $35.40
50+ $32.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought