HONEYWELL S&C  LLE101000  SENSOR, LIQUID LEVEL

HONEYWELL S&C LLE101000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31H9782
  • Manufacturer Part No LLE101000

Product Overview


The LLE101000 is a Liquid Level Sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection. The mode of operation is derived from the principle of total internal reflection. An LED and photo-transistor are housed within a plastic dome at the end of the device. When no liquid is present, light from the LED is internally reflected from the dome to the photo-transistor. When liquid covers the dome, the effective refractive index at the dome-liquid boundary changes, allowing some light from the LED to escape. Thus the amount of light received by the photo-transistor is reduced and the output switches, indicating the presence of liquid. This method of liquid level sensing is very fast and almost instantaneous for water.
  • Solid State Reliability
  • Miniature Size
  • Digital Output
  • Pre-wired
  • Electrically Robust
  • Microprocessor Compatible
  • Very Large Choice of Sensing Media
  • Fast Response
  • Polysulphone Sensor Housing Suitable for Hygiene Applications
  • Options Available for Internal or External Mounting

Applications

Sensing & Instrumentation; Automotive; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Output Current: 10mA
  • Response Time: 50µs
  • SVHC: To Be Advised
  • Sensor Output: Digital
  • Supply Voltage DC Max: 12V
  • Supply Voltage DC Min: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1848
  •  132/1846

Availability

Availability:  101


  • 101 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.29 $39.29

Buy

Price

Quantity List Price
1 - 9 $39.29
10 - 24 $35.94
25 - 49 $33.71
50+ $31.25
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can the product be used with diesel fuel?
2 years, 10 months ago
by
pacificvoyager
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, this level sensor cannot be used in diesel & petroleum tanks.
Honeywell Enraf’s OptiLevel sensor - HLS3010HF is suitable for all applications in petroleum and petrochemical installations.
Sorry for inconvenience. Currently, we do not stock this product.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
HONEYWELL S&C - LLE101000 - SENSOR, LIQUID LEVEL
Is it compatible and safe for use with diesel fuel
1 year, 11 months ago
by
Brandonbatty5
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per supplier please find the picture attached for the list of compatible fluids that the LLE Series sensor can handle.
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.931-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_31H9782, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought