New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

HONEYWELL S&C - LF2S18N5KB6A - LINEAR POSITION SENSOR

HONEYWELL S&CLF2S18N5KB6A
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C
Manufacturer:
HONEYWELL S&C
Newark Part Number:
10M8428
Manufacturer Part No:
LF2S18N5KB6A

Technical Data Sheet (392.59KB) EN
Technical Data Sheet (392.59KB) EN

Product Information
  • LINEAR POSITION SENSOR
  • Operating Temperature Min: -65°C
  • Operating Temperature Max: 105°C
  • Insulation Resistance: 1Gohm
  • Dielectric Withstand Voltage: 1kV
  • Electrical Travel: 18"
  • Length: 538.2mm
  • Mechanical Travel: 18.09"
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1865

Catalog Page/Catalog Number:

1865 / 130

1859 / 129

1864 / 128

Availability

7 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $551.06  

  1. Qty

Price

Qty Price
1+  $551.06
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C) OR (LVDT) OR (LF2S18N5KB6A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----