Low

HONEYWELL S&C  LF2S14N5KB6A  LINEAR POSITION SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 19C7115
  • Manufacturer Part No LF2S14N5KB6A

Product Information


  • Dielectric Withstand Voltage: 1kV
  • Insulation Resistance: 1Gohm
  • Insulation Testing Voltage: -
  • LVDT Type: -
  • Length: 436.6mm
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -65°C
  • Output Impedance: -
  • Power Rating: -
  • SVHC: To Be Advised
  • Transducer Function: -
  • Transducer Output Type: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $554.14

Buy

Price

Quantity List Price
1 - 9 $554.14
10 - 24 $476.44
25+ $460.01

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought