Low

HONEYWELL  .LCZ260  Speed Sensor, LCZ Series, Hall Effect, 3/8-24UNF-2A Thread, 4.5 to 26 Vdc, Sink Output

HONEYWELL .LCZ260
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
.LCZ260
Newark Part No.:
62M3525
Product Range
LCZ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LCZ260 is a hall-effect Zero Speed Sensor features omnidirectional sensor to target orientation, low power consumption and digital output. The LCZ series zero speed sensor is suitable for fan speed measurement and gear reducer RPM.
  • Small size
  • Durable

 

Product Information

Supply Voltage DC Min:
4.5V
Supply Voltage DC Max:
26V
Sensor Terminals:
Cable
Sensor Housing:
Cylindrical
Output Configuration:
Sink
Output Voltage Min:
0.4VDC
Switching Speed:
4µs
Product Range:
LCZ Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Industrial;
  • Automation & Process Control;
  • Motor Drive & Control;
  • Test & Measurement

Legislation and Environmental

Product Traceability
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.