Low

HONEYWELL S&C  HSCSANN015PA2A3  PRESSURE SENSOR, 15PSI, 1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 72R7107
  • Manufacturer Part No HSCSANN015PA2A3

Product Information


  • Operating Pressure Max: 15psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 15psi
  • Port Style: Axial
  • Pressure Measurement Type: Absolute
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Digital
  • Supply Current: 1.6mA
  • Voltage Rating: 3.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1867
  •  130/1874

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Unit Price: $36.66

Buy

Price

Quantity List Price
10 - 49 $36.66
50 - 99 $32.84
100 - 249 $31.71
250 - 499 $30.14
500 - 999 $29.02
1000+ $28.12

PRESSURE SENSOR, 15PSI, 1; Operating Pressure Max:15psi; Sensor Output:Digital; Supply Current:1.6mA; Voltage Rating:3.3V; Port Style:Axial; Pressure Measurement Type:Absolute; Operating Pressure Min:0psi ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought