Low

HOA2004-001 - 

Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.18 mm, 0.51 mm, 50 mA, 3 V

HOA2004-001 - Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.18 mm, 0.51 mm, 50 mA, 3 V

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HOA2004-001
Newark Part No.:
90F8560
Product Range
HOA2004 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HOA2004-001 is a Transmissive Sensor that consists of an infrared emitting diode facing an optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10kΩ (nominal) pull-up resistor. The buffer logic provides a high output when the optical path is clear and a low output when the path is interrupted. The side mounting package is useful in applications in which the interruptive element is parallel to the mounting plane. Both emitter and detector have a 0.02-inch (0.508 mm) x 0.040-inch (1.02mm) vertical aperture. The narrow aperture is ideal for use in applications in which maximum position resolution is desired. The HOA2004 employs plastic molded components. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
  • Direct TTL interface
  • Buffer logic
  • Side mount package
  • 0.125" (3.18mm) Slot width

Applications

Sensing & Instrumentation, Industrial

Product Information

:
Phototransistor
:
Through Hole
:
3.18mm
:
0.51mm
:
50mA
:
3V
:
1.6V
:
HOA2004 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.76 $ 4.76
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $4.76
250 + $4.56
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.