New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

HONEYWELL S&C - HIH9131-000-001 - HUMIDITY, DIGITAL, 1.7%RH, SOIC-8 New

HONEYWELL S&CHIH9131-000-001
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C
Manufacturer:
HONEYWELL S&C
Newark Part Number:
04X4287
Manufacturer Part No:
HIH9131-000-001

Technical Data Sheet (1.65MB) EN
Technical Data Sheet (1.65MB) EN

Product Information
  • HUMIDITY, DIGITAL, 1.7%RH, SOIC-8
  • Sensing Accuracy: 1.7%
  • Humidity Range: 0% to 100% RH
  • Sensitivity: (Not Available)
  • Sensor Output: Digital
  • Sensor Terminals: SMD
  • Response Time: 8s
  • Supply Voltage Min: 2.3VDC
  • Supply Voltage Max: 5.5VDC
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Cut tape

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $13.91  

  1. Qty

Price

Qty Price
1000+  $13.91
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
HIH9131-000-001

HONEYWELL S&C

HUMIDITY, DIGITAL, 1.7%RH, SOIC-8

Sensing Accuracy:1.7%; Humidity Range:0% to 100% RH; Sensitivity:(Not Available); Sensor Output:Digital; Sensor Terminals:SMD;

0
Price
For: Tape on reel of 1
1,000+
$13.91

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 30 days)
HIH9131-000-001S

HONEYWELL S&C

HUMIDITY, DIGITAL, 1.7%RH, SOIC-8

Sensing Accuracy:1.7%; Humidity Range:0% to 100% RH; Sensitivity:(Not Available); Sensor Output:Digital; Sensor Terminals:SMD;

0
Price
For: 1 Each
1+
$72.89
25+
$69.56
50+
$67.71
100+
$65.49
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 30 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C) OR (Humidity) OR (HIH9131-000-001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

HONEYWELL S&C HIH9131-000-001
Tape on reel of 1
$13.91
HONEYWELL S&C HIH9131-000-001S
1 Each
$72.89