Low

HONEYWELL S&C  HIH6131-021-001S  SENSOR, HUMIDICON, 5%, WITH FILTER New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 94X0744
  • Manufacturer Part No HIH6131-021-001S

Product Information


  • Capacitance: -
  • Humidity Range: 0% to 100% Relative Humidity
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Response Time: 6s
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy: 4%
  • Sensitivity: ± 5%
  • Sensor Output: Digital
  • Sensor Terminals: SMD
  • Supply Voltage Max: 5.5VDC
  • Supply Voltage Min: 2.3VDC

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.78

Buy

Price

Quantity List Price
1 - 24 $69.78
25 - 49 $66.59
50 - 99 $64.82
100 - 249 $62.70
250+ $60.57

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94X0743
HIH6131-021-001

HIH6131-021-001

HONEYWELL S&C

SENSOR, HUMIDICON, 5%, WITH FILTER

SENSOR, HUMIDICON, 5%, WITH FILTER; Accuracy %:4%; Humidity Range:0% to 100% Relative Humidity; Supply Voltage:5.5V; Sensor Case Style:SOIC; No. of Pins:8; Response Time:6s; Operating Temperature Min:-25°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $13.82 50+ $12.54 100+ $11.49 250+ $10.68 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought