Low

HONEYWELL  HIH6120-021-001  Humidity Sensor, 4 %, 3.3 VDC, 0% to 100% Relative Humidity, SIP, 4, 6 s

HONEYWELL HIH6120-021-001

Image is for illustrative purposes only. Please refer to product description.

HONEYWELL HIH6120-021-001

Customers Also bought

Product Information

Accuracy %:
4%
Supply Voltage:
3.3VDC
Humidity Range:
0% to 100% Relative Humidity
Sensor Case Style:
SIP
No. of Pins:
4Pins
Response Time:
6s
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations