Low

HONEYWELL S&C  HIH6120-021-001  SENSOR, HUMIDITY/TEMPERATURE, DIGITAL, SIP-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 06W1612
  • Manufacturer Part No HIH6120-021-001

Product Information


  • Accuracy: ± 4% RH
  • Accuracy %: 4%
  • Humidity Range: 10% to 90% Relative Humidity
  • Humidity Sensor Type: Capacitive
  • MSL: -
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Cut Tape
  • Response Time: 6s
  • SVHC: No SVHC (20-Jun-2013)
  • Sensor Case Style: SIP
  • Supply Current: 650µA
  • Supply Voltage: 3.3VDC

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/13/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $15.07

Buy

Price

Quantity List Price
25+ $15.07

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06W1613
HIH6120-021-001S

HIH6120-021-001S

HONEYWELL S&C

SENSOR, HUMIDITY/TEMPERATURE, DIGITAL, SIP-4

SENSOR, HUMIDITY/TEMPERATURE, DIGITAL, SIP-4; Humidity Sensor Type:Capacitive; Accuracy %:4%; Humidity Range:10% to 90% Relative Humidity; Supply Voltage:3.3VDC; Sensor Case Style:SIP; No. of Pins:4; Response Time:6s; MSL:-

  Write a Review | Ask a Question

2

1+ $50.00 Promotional price

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

30W9472
HIH6120-021-001

HIH6120-021-001

HONEYWELL S&C

SENSOR, NON FILTERED, 4%, SIP-4

SENSOR, NON FILTERED, 4%, SIP-4; Sensing Accuracy:4%; Humidity Range:0% to 100% Relative Humidity; Sensitivity:-; Sensor Output1:Digital (I2C); Sensor Terminals:Through Hole; Response Time:6s; Capacitance:-; Supply Voltage ;RoHS Compliant: Yes

  Write a Review | Ask a Question

104

1+ $6.05 100+ $4.95 250+ $4.53 500+ $4.21 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought