Low

HONEYWELL S&C  HIH4021-001  HUMIDITY SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 62M4605
  • Manufacturer Part No HIH4021-001

Product Information


  • Accuracy %: 3.5%
  • Humidity Range: 0% to 100% Relative Humidity
  • Humidity Sensor Type: Capacitive
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 5s
  • SVHC: No SVHC (20-Jun-2013)
  • Sensor Case Style: SIP
  • Supply Voltage: 5.8V

Find similar products  grouped by common attribute

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
50 - 99 $18.79
100 - 199 $17.16
200 - 499 $16.36
500+ $15.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought