Low

HIH-4000-004 - 

Humidity Sensor, 3.5 %, 5.8 VDC, 0% to 100% Relative Humidity, SIP, 3 Pins, 5 s

HIH-4000-004 - Humidity Sensor, 3.5 %, 5.8 VDC, 0% to 100% Relative Humidity, SIP, 3 Pins, 5 s

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HIH-4000-004
Newark Part No.:
31M9177
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HIH-4000-004 is a Humidity Sensor, designed specifically for high volume OEM users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the humidity sensor is often ideally suited for low drain, battery operated systems. Tight sensor interchange-ability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The humidity sensor delivers instrumentation-quality RH (relative humidity) sensing performance. Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.
  • Moulded thermoset plastic housing
  • Near linear voltage output vs. %RH
  • Laser-trimmed interchange-ability
  • Enhanced accuracy, fast response
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

Applications

Consumer Electronics, HVAC, Medical, Industrial, Power Management, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
3.5%
:
5.8VDC
:
0% to 100% Relative Humidity
:
SIP
:
3Pins
:
5s
:
-40°C
:
85°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

92 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$24.86 $ 24.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.86
5 + $21.02
10 + $19.87
25 + $18.61
50 + $17.83
100 + $17.14
250 + $16.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.