Low

HIH-4021-003 - 

Humidity Sensor, 3.5 %, 5.8 V, 0% to 100% Relative Humidity, SIP, 3 Pins, 5 s

HIH-4021-003 - Humidity Sensor, 3.5 %, 5.8 V, 0% to 100% Relative Humidity, SIP, 3 Pins, 5 s

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HIH-4021-003
Newark Part No.:
34M4507
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HIH-4021-003 is a Humidity Sensor, designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the device is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. The device delivers instrumentation quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). The HIH-4021 is a covered, condensation-resistant, integrated circuit humidity sensor. The RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning.
  • Near linear voltage output vs. %RH
  • Low power design
  • Laser trimmed interchangeability
  • Enhanced accuracy
  • Stable, low drift performance
  • Chemically resistant

Applications

Automotive, Industrial

Product Information

:
3.5%
:
5.8V
:
0% to 100% Relative Humidity
:
SIP
:
3Pins
:
5s
:
-40°C
:
85°C
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$28.18 $ 28.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.18
5 + $23.82
10 + $22.52
25 + $21.09
50 + $20.21
100 + $19.43
250 + $18.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.