HONEYWELL  GSXC46A  Limit Switch, Side Rotary, 2.2 N, 600 V, 15 A, 300 V, 13 A

HONEYWELL GSXC46A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09R2796
  • Manufacturer Part No GSXC46A

Product Overview


Product Range

Back to top

Product Information


  • SVHC To Be Advised
  • Limit Switch Actuator Side Rotary
  • Operating Force Max 2.2N
  • Contact Voltage AC Max 600V
  • Contact Current AC Max 15A
  • Contact Voltage DC Max 300V
  • Contact Current DC Max 13A
  • Product Range GSX Series
  • Contact Configuration -
  • Cable Diameter Max -
  • Switch Terminals Cable
  • Switch Case Zinc

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $286.43 $286.43

Buy

Price

Quantity List Price
1 - 9 $286.43
10 - 49 $247.77
50 - 99 $226.68
100+ $219.65
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought