Low

HONEYWELL  GSXC42A  Limit Switch, Side Rotary, 15 A, 600 V, 2.2 N, GSX Series

HONEYWELL GSXC42A
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
GSXC42A
Newark Part No.:
09R2795
Product Range
GSX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Limit Switch Actuator:
Side Rotary
Contact Configuration:
-
Contact Current AC Max:
15A
Contact Voltage AC Max:
600V
Operating Force Max:
2.2N
Product Range:
GSX Series
Contact Current DC Max:
13A
Contact Voltage DC Max:
300V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.