Low

GKMD03 - 

Safety Interlock Switch, GKM Series, DPST-1NO, SPST-NC, Screw, 240 V, 3 A

GKMD03 - Safety Interlock Switch, GKM Series, DPST-1NO, SPST-NC, Screw, 240 V, 3 A

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
GKMD03
Newark Part No.:
17M9295
Product Range
GKM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GKM Series
:
DPST-1NO, SPST-NC
:
Screw
:
240V
:
3A
:
-
:
250V
:
550mA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GKMD03 is a 1NO-1NC miniature key operated safety Interlock Switch with bottom exit M12 DC micro-change connector. The GKM series global direct opening slow action switch comes with plastic housing and silver-plated nickel contact. It is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures.
  • Positive opening operation of NC contacts
  • Compact enclosure
  • Bottom or side cable exit
  • High switching current capability
  • Dust cap for unused key entry

Applications

Safety

Warnings

Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$91.59 $ 91.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $91.59
5 + $82.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.