HONEYWELL S&C  FSS1500NSB  SENSOR, FORCE, 1.5KG

HONEYWELL S&C FSS1500NSB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13H6479
  • Manufacturer Part No FSS1500NSB

Product Specifications, Documents & More


  • Cell Output mV / V: -
  • Load Capacity: 1.5kg
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Supply Voltage: 5VDC

Availability

Availability:  91

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $109.68 $109.68

Buy

Price

Quantity List Price
1 - 24 $109.68
25 - 49 $103.91
50 - 99 $99.38
100 - 249 $96.08
250+ $93.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought