Low

HONEYWELL S&C  FSS1500NSB  FORCE SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 62M4281
  • Manufacturer Part No FSS1500NSB

Product Information


  • Cell Output mV / V: -
  • External Depth: 5.59mm
  • Input Impedance: 5kohm
  • Length: 9.14mm
  • Load Capacity: 1.5kg
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 5VDC
  • Supply Voltage Max: 12VDC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1839

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $72.89

Buy

Price

Quantity List Price
1 - 9 $72.89
10 - 49 $60.29
50 - 99 $55.56
100 - 249 $52.80
250 - 499 $50.83
500+ $49.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought