Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 10M8420
- Manufacturer Part No:
- F38000101
-
- Technical Data Sheet (52.01KB) EN
Product Information
- LINEAR POSITION TRANSDUCER
- Transducer Output Type: (Not Available)
- Operating Temperature Min: -40°C
- Operating Temperature Max: 80°C
- Insulation Resistance: 500Mohm
- Dielectric Withstand Voltage: 1kV
- Length: 55.88mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 132 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $211.17
Price
| Qty | Price |
|---|---|
| 1 - 9 | $211.17 |
| 10 - 49 | $201.30 |
| 50+ | $191.40 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


