Low

HONEYWELL S&C  CSNP661-002  CURRENT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 13J7884
  • Manufacturer Part No CSNP661-002

Product Information


  • Accuracy: ± 0.5%
  • Accuracy %: 0.5%
  • Current Measuring Range AC: -90A to 90A
  • Current Measuring Range DC: -90A to 90A
  • Response Time: 500ns
  • SVHC: To Be Advised
  • Sensor Output: Current
  • Supply Voltage DC Max: 15V
  • Supply Voltage DC Min: 12V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.47

Buy

Price

Quantity List Price
1 - 24 $76.47
25 - 49 $72.44
50 - 99 $69.28
100 - 249 $66.98
250+ $64.97

Legislation and Environmental


  • Weight (kg): 60
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought