Low

HONEYWELL S&C  CSNF161  CURRENT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 38B4700
  • Manufacturer Part No CSNF161

Product Information


  • Accuracy: ± 0.5%
  • Accuracy %: 0.5%
  • Current Measuring Range AC: -150A to 150A
  • Current Measuring Range DC: -150A to 150A
  • Frequency Max: 150kHz
  • Response Time: 0.5µs
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Closed Loop
  • Supply Voltage DC Max: 15V
  • Supply Voltage DC Min: -15V
  • Supply Voltage Max: 15VDC
  • Supply Voltage Min: 12VDC

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 30

Price: $40.42

Buy

Price

Quantity List Price Your Price
10 - 49 $46.38 Promotional price $40.42
50 - 99 $42.74 Promotional price $40.42
100 - 249 $40.62 Promotional price $40.42
250 - 499 $39.10 Promotional price $39.10
500+ $37.89 Promotional price $37.89

HONEYWELL S&C-CSNF161-CURRENT SENSOR;CURRENT SENSOR; Current Measuring Range AC:-150A to 150A; Current Measuring Range DC:-150A to 150A; Supply Voltage DC Min:-15V; Supply Voltage DC Max:15V; Sensor Output:Closed Loop; Accuracy %:0.5%; Response Time:0.5µs ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought