Low

CSNE151100 - 

Current Sensor, CSN Series, Solid State, -90A to 90A, Closed Loop Output, -15 Vdc to 15 Vdc

CSNE151100 - Current Sensor, CSN Series, Solid State, -90A to 90A, Closed Loop Output, -15 Vdc to 15 Vdc

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CSNE151100
Newark Part No.:
38B4697
Product Range
CSN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSNE151100 is a 12 to 15VDC closed loop Current Sensor based on the principles of the magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
  • Up to 1275A current sensing
  • Measures AC, DC and impulse currents
  • Competitive performance ratio
  • Rapid response
  • High overload capability
  • High level of electrical isolation between primary and secondary circuits
  • Industrial operating temperature range
  • Small size and weight

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Communications & Networking, Robotics

Product Information

:
Current
:
12V
:
15V
:
-90A to 90A
:
-90A to 90A
:
200ns
:
0.5%
:
CSN Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$27.30 $ 27.30
Price for:
Each
Multiple: 40 Minimum: 40
Quantity Price
40 + $27.30
50 + $26.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.