Low

CSNA111 - 

Current Sensor, CSN Series, Solid State, -70A to 70A, Closed Loop Output, 14.25 Vdc to 15.75 Vdc

CSNA111 - Current Sensor, CSN Series, Solid State, -70A to 70A, Closed Loop Output, 14.25 Vdc to 15.75 Vdc

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CSNA111
Newark Part No.:
10M8411
Product Range
CSN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSNA111 is a closed loop linear Current Sensor is based on the principles of the magnetoresistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
  • Current sensing up to 1275A (depending on product listing)
  • Measures AC, DC and impulse currents
  • Rapid response
  • High overload capability
  • High level of electrical isolation between primary and secondary circuits
  • Industrial operating temperature range
  • Small size and weight
  • 90Ω coil resistance
  • 1000 coil turns
  • Polycarbonate/ABS blend (UL94-V0) housing
  • PCB on 3-pin mounting
  • Offset pinout style

Applications

Motor Drive & Control, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Automotive, Metering

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

:
Current
:
-15V
:
15V
:
-70A to 70A
:
-70A to 70A
:
1µs
:
0.5%
:
CSN Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$40.24 $ 40.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.24
5 + $34.01
10 + $32.15
25 + $30.12
50 + $28.86
100 + $27.73
250 + $26.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.