Low

CSLA1CD - 

Current Sensor, CSLA Series, Linear, -57A to 57A, Source Output, 8 Vdc to 16 Vdc

CSLA1CD - Current Sensor, CSLA Series, Linear, -57A to 57A, Source Output, 8 Vdc to 16 Vdc
CSLA1CD - Current Sensor, CSLA Series, Linear, -57A to 57A, Source Output, 8 Vdc to 16 Vdc
CSLA1CD - Current Sensor, CSLA Series, Linear, -57A to 57A, Source Output, 8 Vdc to 16 Vdc

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CSLA1CD
Newark Part No.:
10M8406
Product Range
CSLA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSLA1CD is a linear open-loop Current Sensor that provides output voltage proportional to measured current without using feedback control. The sensing element is assembled in a printed circuit board mountable housing.
  • Linear Output
  • AC or DC Current Sensing
  • Through-hole Design
  • Fast Response Time
  • Output Voltage Isolation from Input
  • Minimum Energy Dissipation
  • Maximum Current Limited only by Conductor Size
  • Adjustable Performance and Built-in Temperature Compensation Assures Reliable Operation
  • Accurate, Low Cost Sensing
  • PBT Polyester Housing

Applications

Sensing & Instrumentation, Power Management, Automotive, Automation & Process Control

Product Information

:
Sink / Source
:
8V
:
16V
:
-57A to 57A
:
-57A to 57A
:
3µs
:
-
:
CSLA Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$22.98 $ 22.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $25.53
5 + $21.58
10 + $20.40
25 + $19.11
50 + $18.31
100 + $17.60
250 + $16.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.