Low

CSDA1AC - 

Current Sensor, CS Series, Solid State, 2.2A to 6.5A, Digital Output, 6 Vdc to 16 Vdc

CSDA1AC - Current Sensor, CS Series, Solid State, 2.2A to 6.5A, Digital Output, 6 Vdc to 16 Vdc

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CSDA1AC
Newark Part No.:
04M8743
Product Range
CSDA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSDA1AC is a 1-pinout style Digital Current Detector with open collector output and sinking output. It is made up of PET polyester housing. The MICRO SWITCH CS series digital current sensor provides a logic level output that changes from approximately Vcc to 0.4V when the sensed current exceeds the operate point. Each digital sensor will operate on AC/DC current but the output will turn off at every zero crossing when sensing AC current.
  • Through-hole design
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Accurate sensing
  • -25 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

:
Sink
:
6V
:
16V
:
1.7A to 7.5A
:
1.7A to 7.5A
:
100µs
:
-
:
CSDA Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$40.45 $ 40.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.45
5 + $34.19
10 + $32.32
25 + $30.28
50 + $29.01
100 + $27.88
250 + $26.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.