Low

CLSXB8T - 

Grabwire Switch, 2NC, 600 V, 10 A, 250 V, 10 A

CLSXB8T - Grabwire Switch, 2NC, 600 V, 10 A, 250 V, 10 A
CLSXB8T - Grabwire Switch, 2NC, 600 V, 10 A, 250 V, 10 A

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CLSXB8T
Newark Part No.:
85C6722
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2NC
:
600V
:
10A
:
250V
:
10A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$548.12 $ 548.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $548.12
5 + $524.08
10 + $502.44
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am also interested in purchasing the actual cable for these too, do you offer that?
1 year, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"T" stands for Maintained snap action Red Body (operating head code)
For more details you can refer to below download link:
http://sccatalog.honeywell.com/pdbdownload/images/clsx.series.chart.1.pdf

Newark order code #18M8560 / #04M8545 are few of the cable used for CLS series Limit switch.
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.208-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85C6722, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.