Low

BZLN-2-RH - 

Limit Switch, Top Roller Arm, SPDT-1NO, SPDT-NC, 15 A, 480 V, 13.3 N

BZLN-2-RH - Limit Switch, Top Roller Arm, SPDT-1NO, SPDT-NC, 15 A, 480 V, 13.3 N

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZLN-2-RH
Newark Part No.:
04M8421
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Top Roller Arm
:
SPDT-1NO, SPDT-NC
:
15A
:
480V
:
13.3N
:
-
:
500mA
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BZLN-2-RH is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with top roller arm actuator. The prewired enclosed switch is designed to withstand rapid hammer-blow actuation. Impact on the actuating plunger cannot reach the precision switch unit inside. Individual seals around each lead-wire and cover plate protect switch cavity from condensate, oil and dust. It is suitable for machine tool and stamping machine.
  • No.14 wire leads
  • Right-hand actuator position
  • Zinc die-cast housing
  • Positioning dowel holes
  • Sealed to NEMA 1, 3, 4 and 13
  • 1/2"-14NPSM Conduit hub

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$258.32 $ 258.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $258.32
5 + $231.85
10 + $222.85
25 + $212.53
50 + $205.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.