Low

BZE72RNPG - 

Limit Switch, Top Plunger, SPDT-1NO, SPDT-NC, 15 A, 480 V, 6.67 N

BZE72RNPG - Limit Switch, Top Plunger, SPDT-1NO, SPDT-NC, 15 A, 480 V, 6.67 N

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZE72RNPG
Newark Part No.:
92B9636
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Top Plunger
:
SPDT-1NO, SPDT-NC
:
15A
:
480V
:
6.67N
:
-
:
500mA
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BZE72RNPG is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with top plunger actuator. The electrostatic applied epoxy coating to the aluminium housing enhances the durability of the product in most applications. Compact size housing, sturdy actuator and precise operation make this enclosed limit switch. The housing design combines the features of rugged construction, rigid mounting, easy basic switch replacement and wiring, reversible actuator facility and gang mounting of switches. The sealed (plunger with boot) E7 series is preferred for applications where there could be exposure to liquid or particulate environments. It is designed for a wide variety of indoor and outdoor applications. It is also suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoists.
  • Diagonal side mount with single conduit entry enclosure
  • Standard (single break) internal base switch construction
  • Standard contact
  • Seal boot plunger
  • Reversible actuator facility
  • Gang mount capability
  • Small footprint with easy access to wiring terminals
  • 13.5mm Conduit thread

Applications

Commercial, Industrial, Logistics

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$118.87 $ 118.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $118.87
5 + $106.87
10 + $100.86
25 + $96.94
50 + $92.45
100 + $89.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.