Low

AWM5104VN - 

Mass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, 1/4" - 18 NPT

AWM5104VN - Mass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, 1/4" - 18 NPT
AWM5104VN - Mass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, 1/4" - 18 NPT
AWM5104VN - Mass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, 1/4" - 18 NPT

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
AWM5104VN
Newark Part No.:
04M8265
Product Range
AWM5000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AWM5104VN is a Microbridge Mass Airflow Sensor features Venturi type flow housing. This airflow sensor measures flow as high as 20 standard litres per minute (SLPM) while inducing a maximum pressure drop of 2.25-inch H₂O. The Microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. This sensor contains circuitry which performs amplification, linearization, temperature compensation and gas calibration. A 1 to 5VDC linear output is possible for all listings regardless of flow range (20 SLPM) or calibration gas (nitrogen). This calibration is performed by active laser.
  • Linear voltage output
  • Venturi design
  • Remote mounting capability
  • Active laser trimming improves interchangeability
  • Amplified signal conditioning
  • 1/4" 18 NPT port style
  • ±7% reading output shift over temperature
  • 60ms maximum response time
  • 100mW maximum power consumption
  • -20 to 70°C operating temperature

Applications

HVAC, Automation & Process Control, Medical, Metering

Product Information

:
-
:
20l/min
:
50psi
:
8V
:
15V
:
1/4" - 18 NPT
:
-
:
AWM5000 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$118.64 $ 118.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $118.64
5 + $106.67
10 + $100.67
25 + $96.76
50 + $92.28
100 + $89.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.