Low

AWM2300V - 

Mass Air Flow Sensor, Microbridge, -1000 cc/min, 1000 cc/min, 25 psi, 8 V, 15 V, Straight

AWM2300V - Mass Air Flow Sensor, Microbridge, -1000 cc/min, 1000 cc/min, 25 psi, 8 V, 15 V, Straight

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
AWM2300V
Newark Part No.:
92F2997
Product Range
AWM2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AWM2300V is a micro bridge mass Airflow Sensor comprised of two Wheatstone bridges. This passive device can be used to introduce the gain and to introduce voltage offsets to the sensor output. The differential amplifier interfaces the sensing bridge. It can be used to introduce the gain and to introduce voltage offsets to the sensor output.
  • -25 to 85°C Operating temperature range

Applications

Sensing & Instrumentation, Industrial

Product Information

:
-1000cc/min
:
1000cc/min
:
25psi
:
8V
:
15V
:
Straight
:
-
:
AWM2000 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$107.10 $ 107.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $107.10
5 + $96.30
10 + $90.88
25 + $87.35
50 + $83.30
100 + $80.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.