Low

ASDXRRX010NGAA5 - 

Pressure Sensor, ASDX Series, Silicon, 10 Inch-H2O, Analogue, Gauge, 5 V, Radial, 2.5 mA

ASDXRRX010NGAA5 - Pressure Sensor, ASDX Series, Silicon, 10 Inch-H2O, Analogue, Gauge, 5 V, Radial, 2.5 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
ASDXRRX010NGAA5
Newark Part No.:
34R2294
Product Range
ASDX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ASDX series silicon Pressure Sensor with a ratiometric analog interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with noncorrosive, non-ionic working fluids such as air and dry gases.
  • Ratiometric 12-bit analogue output
  • Precision ASIC conditioning
  • Temperature compensated over 0 to 85°C (32 to 185°F) temperature range
  • Absolute, differential and gage types
  • Pressure ranges from 10" H2O to 100psi
  • Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
  • Total error band of ±2% of full scale span maximum

Applications

Sensing & Instrumentation, Medical, HVAC, Industrial

Product Information

:
10Inch-H2O
:
Analogue
:
Gauge
:
5V
:
Radial
:
2.5mA
:
ASDX Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$30.53 $ 30.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $46.08
5 + $45.63
10 + $45.19
25 + $44.74
50 + $44.29
100 + $42.24
250 + $40.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.