Low

HONEYWELL S&C  ASDXAVX100PG2A5  SILICON PRESSURE SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 34R2761
  • Manufacturer Part No ASDXAVX100PG2A5

Product Information


  • External Depth: 13.94mm
  • Operating Pressure Max: 100psi
  • Operating Pressure Min: 0psi
  • Port Style: Axial
  • Pressure Measurement Type: Gauge
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Digital
  • Supply Current: 3.5mA
  • Voltage Rating: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 1

Price: $32.80

Buy

Price

Quantity List Price
10 - 49 $32.80
50 - 99 $31.43
100 - 199 $30.21
200+ $28.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought