HONEYWELL  ASDXACX015PA7A5  Pressure Sensor, ASDX Series, Silicon, 15 psi, Absolute, Axial, Digital, 5 V, 3.5 mA

HONEYWELL ASDXACX015PA7A5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34R2747
  • Manufacturer Part No ASDXACX015PA7A5

Product Overview


Product Range

Back to top

Product Information


  • Operating Pressure Max 15psi
  • Pressure Measurement Type Absolute
  • Port Style Axial
  • Sensor Output Digital
  • Voltage Rating 5V
  • Supply Current 3.5mA
  • Product Range ASDX Series
  • Operating Pressure Min 0 psi
  • SVHC To Be Advised
  • External Depth 16.76 mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 7/18/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 25

Order multiple quantity: 1

Price: $35.51 $35.51

Buy

Price

Quantity List Price
10 - 49 $35.51
50 - 99 $31.80
100 - 249 $30.71
250 - 499 $29.19
500 - 999 $28.10
1000+ $27.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought