Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 73C5180
- Manufacturer Part No:
- 9810907
Product Information
- LINEAR POSITION TRANSDUCER
- Operating Temperature Min: -65°C
- Operating Temperature Max: 105°C
- Insulation Resistance: 1Gohm
- Dielectric Withstand Voltage: 1kV
- Length: 995.4mm
- Operating Temperature Range: -65°C to +105°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 132 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $876.49
Price
| Qty | Price |
|---|---|
| 1 - 9 | $876.49 |
| 10+ | $846.20 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


