Low

91MCE2-P1 - 

Limit Switch, Roller Plunger, SPDT-1NO, SPDT-NC, 10 A, 300 V, 11 N

91MCE2-P1 - Limit Switch, Roller Plunger, SPDT-1NO, SPDT-NC, 10 A, 300 V, 11 N

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
91MCE2-P1
Newark Part No.:
62M8422
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Roller Plunger
:
SPDT-1NO, SPDT-NC
:
10A
:
300V
:
11N
:
-
:
10A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 91MCE2-P1 is a 1NO-1NC global Limit Switch with roller plunger actuator and 1m side exit cable. The 91MCE series limit switch is a compliment to product line of smaller, lower cost limit switches. It is designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The 20mm mounting pattern meets most globally accepted mounting standards. Direct acting contacts are designed to open NC contacts when actuated.
  • Nine actuator styles offer design flexibility
  • Pre-leaded cable and M12 connector
  • 5 Million operations expected mechanical life

Applications

Industrial

Warnings

Do not use flexible/adjustable actuators. Only use actuators designed for safety applications. Do not defeat, tamper, remove or bypass this switch.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HONEYWELL

Limit Switch, IP67, Roller Plunger, 3 A, 240 V, 10 N, Micro Switch NGC Series

9 in stock

Each

1+ $38.21 5+ $32.30 10+ $30.54 25+ $28.60 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$58.73 $ 58.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $58.73
5 + $52.03
10 + $48.74
25 + $46.70
50 + $44.89
100 + $42.81
250 + $41.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.