Low

914CE18-6 - 

Limit Switch, Top Plunger, SPDT-1NO, SPDT-NC, 5 A, 250 V, 5 lbf, 914CE Series

914CE18-6 - Limit Switch, Top Plunger, SPDT-1NO, SPDT-NC, 5 A, 250 V, 5 lbf, 914CE Series

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
914CE18-6
Newark Part No.:
05M3042
Product Range
914CE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Top Plunger
:
SPDT-1NO, SPDT-NC
:
5A
:
250V
:
5lbf
:
914CE Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 914CE18-6 is a single-pole double-throw (SPDT) Limit Switch with a top plunger actuator and 1NC 1NO snap action contacts. This 914CE series MICRO SWITCH™ medium-duty limit switch features zinc die-cast housing and 6 foot bottom exit cable with boot seal termination. The MICRO SWITCH™ 914CE series compact enclosed switch incorporates fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. Boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The CE series switch features rugged construction.
  • 22.5N Maximum operating force
  • Compact construction
  • Gang mounting capability
  • Simple two-screw mounting
  • Fluorocarbon sealing
  • 0 to 105°C Operating temperature range

Applications

Robotics, Commercial, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$95.70 $ 95.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $95.70
5 + $86.04
10 + $81.20
25 + $78.05
50 + $74.44
100 + $71.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.