Low

HONEYWELL S&C  3030AN40  VRS SPEED SENSOR, 190V P-P, 910 OHMS, 0.25 ms

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 62M3640
  • Manufacturer Part No 3030AN40

Product Information


  • Coil Resistance Max: 1.2kohm
  • Coil Resistance Min: 910ohm
  • Gear Pitch Range: 24DP (Module 1.06) or Coarser
  • Housing Diameter: 15.87mm
  • Inductance: 450mH
  • Operating Temperature Max: 120°C
  • Operating Temperature Min: -55°C
  • Output Voltage (Peak to Peak): 190V p-p
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Terminals: Connector
  • Speed Sensor Type: VRS General Purpose
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • Surface Speed: 0.25m/s

Find similar products  grouped by common attribute

Availability

Availability:  13

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $181.55

Buy

Price

Quantity List Price
1 - 9 $181.55
10 - 49 $157.05
50 - 99 $143.68
100+ $139.23

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought