New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

HONEYWELL S&C / CLAROSTAT - .3030AN30 - VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25 ms

HONEYWELL S&C / CLAROSTAT.3030AN30
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C / CLAROSTAT
Manufacturer:
HONEYWELL S&C / CLAROSTAT
Newark Part Number:
52M2174
Manufacturer Part No:
.3030AN30

Technical Data Sheet (530.69KB) EN
Technical Data Sheet (530.69KB) EN

Product Information
  • VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25 ms
  • Speed Sensor Type: VRS General Purpose
  • Output Voltage (Peak to Peak): 190V p-p
  • Housing Diameter: 0.625"
  • Coil Resistance Min: 910ohm
  • Coil Resistance Max: 1.2kohm
  • Surface Speed: 0.25m/s
Find Similar Products grouped by common attributes

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $117.30  

  1. Qty

Price

Qty Price
1  - 5 $117.30
6  - 14 $113.80
15  - 24 $110.51
25  - 49 $107.41
50+  $105.52
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C / CLAROSTAT) OR (Speed) OR (.3030AN30)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----