Low

26PCFFA6G - 

Pressure Sensor, Miniature, Silicon, 100 psi, Voltage, Gauge, 10 VDC, Straight

26PCFFA6G - Pressure Sensor, Miniature, Silicon, 100 psi, Voltage, Gauge, 10 VDC, Straight

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
26PCFFA6G
Newark Part No.:
16F3210
Product Range
26PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 26PCFFA6G is a miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
  • Media flow-through port
  • True wet/wet differential sensing
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Applications

Sensing & Instrumentation, Medical, Agriculture, Industrial

Product Information

:
100psi
:
Voltage
:
Gauge
:
10VDC
:
Straight
:
-
:
26PC Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

183 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$44.50 $ 44.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.50
5 + $37.61
10 + $35.56
25 + $33.31
50 + $31.91
100 + $30.68
250 + $29.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What is the pressure rating for this part?
4 years, 4 months ago
by
adrian
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Pressure range is -100psi to 100psi.
4 years ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:54.757-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16F3210, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.