Low

26PCCFA6D - 

Pressure Sensor, Miniature, Silicon, 15 psi, Voltage, Differential, 10 V, Straight

26PCCFA6D - Pressure Sensor, Miniature, Silicon, 15 psi, Voltage, Differential, 10 V, Straight

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
26PCCFA6D
Newark Part No.:
16F3198
Product Range
26PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 26PCCFA6D is a Miniature pressure sensor, provides reliable differential pressure sensing performance. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 to 250psi sensing ranges.
  • With temperature compensation and calibration
  • Operable after exposure to frozen conditions
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Unamplified signal conditioning
  • 0.600" PCB termination
  • Straight port style
  • -40 to 85°C operating temperature

Applications

Medical, Sensing & Instrumentation, Robotics

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

:
15psi
:
Voltage
:
Differential
:
10V
:
Straight
:
-
:
26PC Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$46.75 $ 46.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.75
5 + $39.51
10 + $37.35
25 + $34.99
50 + $33.53
100 + $32.22
250 + $30.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.