Low

26PCBFA6G - 

Pressure Sensor, Miniature, Silicon, 5 psi, Voltage, Gauge, 10 V, Straight

HONEYWELL 26PCBFA6G

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
26PCBFA6G
Newark Part No.:
39B7194
Product Range
26PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Voltage
:
10V
:
Gauge
:
Straight
:
5psi
:
26PC Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26PCBFA6G is a miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
  • Media flow-through port
  • True wet/wet differential sensing
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Applications

Sensing & Instrumentation, Medical, Agriculture, Industrial