Low

26PCBFA6D - 

Pressure Sensor, Miniature, Silicon, 5 psi, Voltage, Differential, 10 V, Straight

26PCBFA6D - Pressure Sensor, Miniature, Silicon, 5 psi, Voltage, Differential, 10 V, Straight

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
26PCBFA6D
Newark Part No.:
93B0356
Product Range
26PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 26PCBFA6D is a miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
  • Media flow-through port
  • True wet/wet differential sensing
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Applications

Sensing & Instrumentation, Medical, Agriculture, Industrial

Product Information

:
5psi
:
Voltage
:
Differential
:
10V
:
Straight
:
-
:
26PC Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

105 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$44.50 $ 44.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.50
5 + $37.61
10 + $35.56
25 + $33.31
50 + $31.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.