New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HONEYWELL S&C - 24PCFFM6G - PRESSURE SENSOR, 100PSI, 1

HONEYWELL S&C24PCFFM6G
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C
Manufacturer:
HONEYWELL S&C
Newark Part Number:
81C9331
Manufacturer Part No:
24PCFFM6G

Technical Data Sheet (257.47KB) EN
Technical Data Sheet (257.47KB) EN

Product Information
  • PRESSURE SENSOR, 100PSI, 1
  • Operating Pressure Min: -100psi
  • Operating Pressure Max: 100psi
  • Sensor Output: Voltage
  • Supply Current: 2mA
  • External Depth: 16mm
  • Voltage Rating: 10V
  • Port Style: UNF
  • Pressure Measurement Type: Gage
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

21 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $35.82  

  1. Qty

Price

Qty Price
1  - 9 $35.82
10  - 49 $30.67
50  - 99 $29.92
100  - 199 $26.31
200+  $24.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1000-0951

KESTER

FLUX PEN, NO-CLEAN, 0.33FL.OZ., PEN APPLICATOR

Flux Type:No Clean; Series:951; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.33fl.oz. (US) ;

538
Price
For: 1 Each
1+
$6.08
50+
$5.55
100+
$5.11
500+
$4.82
more...

538 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C) OR (Pressure Transducers) OR (24PCFFM6G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories